0033303/100 | LAPP

PUR data cable, 3-wire, 0.25 mm², black, 0033303/100

Order No.: 95F2477
EAN: 4044774741277
MPN:
0033303/100
UNITRONIC LIYD11Y 03X0,25
0033303/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0821 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
308.21 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0821 €
500 mtr.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.

Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.

Cross-section 0.25 mm².

Peak operating voltage: 500 V.

Technical attributes (number of poles, outer diameter OD): 3-pole, OD 5.3 mm

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 3
Ausführung Datenkabel
Außendurchmesser 5.3 mm
Farbe schwarz
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes