0033304/100 | LAPP

PUR data cable, 4-wire, 0.25 mm², black, 0033304/100

Order No.: 95F2478
EAN: 4044774741307
MPN:
0033304/100
UNITRONIC LIYD11Y 04X0,25
0033304/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.6291 € *
Available: 104 mtr.
Leadtime: 1 Week **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6291 €
10 mtr.
4.0579 €
50 mtr.
3.6890 €
100 mtr.
3.4153 €
500 mtr.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.

Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.

Cross-section 0.25 mm².

Peak operating voltage: 500 V.

Technical attributes (number of poles, outer diameter OD): 4-pole, OD 5.6 mm

Technical specifications
Core insulation material PVC
Number of cores 4
Version Datenkabel
Outer diameter 5.6 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PUR
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes