0033312/100 | LAPP

PUR data cable, 12-wire, 0.25 mm², black, 0033312/100

Order No.: 32P5245
EAN: 4044774741390
MPN:
0033312/100
UNITRONIC LiYD11Y 12x0,25
0033312/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.0920 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
809.20 € *
Price list
Quantity
Price per unit*
100 mtr.
8.0920 €
500 mtr.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PVC
Number of cores 12
Version Datenkabel
Outer diameter 8.4 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PUR
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes