0034009/100 | LAPP
PVC data cable, 5-wire, 0.14 mm², gray, 0034009/100
Order No.: 32P3529
EAN: 4044774711706
MPN:
0034009/100
UNITRONIC 100 CY 5x0,14
Series: UNITRONIC 100 CY
Unit Price (€ / mtr.)
2.6775 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6775 €
10 mtr.
2.3324 €
50 mtr.
2.1658 €
100 mtr.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Datenkabel | |
Outer diameter | 4.4 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |