0034010/100 | LAPP

PVC data cable, 7-wire, 0.14 mm², gray, 0034010/100

Order No.: 32P3538
EAN: 4044774711737
MPN:
0034010/100
UNITRONIC 100 CY 7x0,14
0034010/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.1059 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
10 mtr.
2.6775 €
50 mtr.
2.4871 €
100 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PVC
Number of cores 7
Version Datenkabel
Outer diameter 4.7 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes