0034040 | LAPP

PVC data cable, 4-wire, 0.22 mm², gray, 0034040

Order No.: 33P2913
EAN: 4044774741420
MPN:
0034040
UNITRONIC Li2YCY PiMF 2x2x0,22
0034040 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0464 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
304.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.0464 €

Screened data transmission cable, 0034040, LAPP

The 0034040 is particularly suitable for wiring data system and control in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements in near-end crosstalk attenuation and high electrical interference in the circuits. This product can be used for measurement value transmission and serial 2-wire interfaces.

Features

  • Interference signals
  • Flame-retardant
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 4
Ausführung Datenkabel
Außendurchmesser 7.7 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,22 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes