0034048 | LAPP

PVC data cable, 16-wire, 0.34 mm², gray, 0034048

Order No.: 33P2927
EAN: 4044774741680
MPN:
0034048
UNITRONIC Li2YCY PiMF 8x2x0,34
0034048 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
9.1987 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
919.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.1987 €

Screened data transmission cable, 0034048, LAPP

The 0034048 is particularly suitable for wiring data system and control in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements in near-end crosstalk attenuation and high electrical interference in the circuits. This product can be used for measurement value transmission and serial 2-wire interfaces.

Features

  • Interference signals
  • Flame-retardant
Technical specifications
Core insulation material PE
Number of cores 16
Version Datenkabel
Outer diameter 12.9 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes