0034072 | LAPP
PVC data cable, 8-wire, 1.0 mm², gray, 0034072
Order No.: 33P2924
EAN: 4044774742038
MPN:
0034072
UNITRONIC Li2YCY PiMF 4x2x1
Series: UNITRONIC Li2YCY PiMF
Unit Price (€ / mtr.)
8.925 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Screened data transmission cable, 0034072, LAPP
The 0034072 is particularly suitable for wiring data system and control in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements in near-end crosstalk attenuation and high electrical interference in the circuits. This product can be used for measurement value transmission and serial 2-wire interfaces.
Features
- Interference signals
- Flame-retardant
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 12.7 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |