0034073 | LAPP
PVC data cable, 20-wire, 1.0 mm², gray, 0034073
Order No.: 33P2912
EAN: 4064727473307
MPN:
0034073
UNITRONIC Li2YCY PiMF 10x2x1
Series: UNITRONIC Li2YCY PiMF
Unit Price (€ / mtr.)
24.6687 € *
Available: 0 mtr.
Leadtime: On Request **
Screened data transmission cable, 0034073, LAPP
The 0034073 is particularly suitable for wiring data system and control in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements in near-end crosstalk attenuation and high electrical interference in the circuits. This product can be used for measurement value transmission and serial 2-wire interfaces.
Features
- Interference signals
- Flame-retardant
Technical specifications
Aderisolationsmaterial | PE | |
Anzahl der Adern | 20 | |
Ausführung | Datenkabel | |
Außendurchmesser | 19.7 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |