0034203 | LAPP
PVC data cable, 32-wire, 0.5 mm², gray, 0034203
Unit Price (€ / mtr.)
9.9008 € *
Standard delivery time from the manufacturer is: On Request
Data cable, 0034203, LAPP
The 0034203 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 32 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 13.9 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |