0034208 | LAPP

PVC data cable, 24-wire, 0.5 mm², gray, 0034208

Order No.: 33P5772
EAN: 4064728757222
MPN:
0034208
JE-LiYCY...BD 12x2x0,5
Series: JE-LIYCY...BD
0034208 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.0087 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
400.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
8.0087 €

Data cable, 0034208, LAPP

The 0034208 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 24
Version Datenleitung
Outer diameter 12.8 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes