0034212 | LAPP
PVC data cable, 64-wire, 0.5 mm², gray, 0034212
Unit Price (€ / mtr.)
17.7191 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 0034212, LAPP
The 0034212 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 64 | |
Ausführung | Datenleitung | |
Außendurchmesser | 21 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |