0034221 | LAPP

PVC data cable, 8-wire, 0.5 mm², blue, 0034221

Order No.: 33P5787
EAN: 4044774743103
MPN:
0034221
JE-LiYCY...BD EB 4X2X0,5
0034221 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.2003 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
520.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2003 €

Data cable, 0034221, LAPP

The 0034221 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. With the blue outer sheath the cable is designed for the installation of intrinsically safe circuits in hazardous (explosive) areas. The cable is suited for limited flexing use and fixed installation in dry and wet rooms on and under plaster.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 8
Version Datenleitung
Outer diameter 8.5 mm
Colour blau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes