0034222 | LAPP
PVC data cable, 16-wire, 0.5 mm², blue, 0034222
Data cable, 0034222, LAPP
The 0034222 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. With the blue outer sheath the cable is designed for the installation of intrinsically safe circuits in hazardous (explosive) areas. The cable is suited for limited flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 16 | |
Ausführung | Datenleitung | |
Außendurchmesser | 11.7 mm | |
Farbe | blau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |