0034305 | LAPP
PVC data cable, 5-wire, 0.14 mm², AWG 26, gray, 0034305
Unit Price (€ / mtr.)
1.6065 € *
Available: 333 mtr.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6065 €
10 mtr.
1.3685 €
50 mtr.
1.2495 €
100 mtr.
1.1305 €
500 mtr.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0034305/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Datenkabel | |
Outer diameter | 4.6 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |