0034325 | LAPP
PVC data cable, 25-wire, 0.14 mm², AWG 26, gray, 0034325
Unit Price (€ / mtr.)
3.9746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
397.46 € *
Price list
Quantity
Price per unit*
100 mtr.
3.9746 €
500 mtr.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0034325/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 8.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |