0034436 | LAPP

PVC data cable, 36-wire, 0.25 mm², AWG 24, gray, 0034436

Order No.: 32P4808
EAN: 4044774713496
MPN:
0034436
UNITRONIC LiYCY 36x0,25
Series: UNITRONIC LiYCY
0034436 LAPP Data Cables Image 1
0034436 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
8.6394 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
863.94 € *
Price list
Quantity
Price per unit*
100 mtr.
8.6394 €
500 mtr.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034436/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 36
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 11.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin ES
Original Packaging Ring with 100 meters
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes