0034620 | LAPP
PVC data cable, 20-wire, 0.5 mm², AWG 20, gray, 0034620
Unit Price (€ / mtr.)
6.9377 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
693.77 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9377 €
500 mtr.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0034620/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | Datenkabel | |
Outer diameter | 12.1 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |