0034704 | LAPP
PVC data cable, 4-wire, 0.75 mm², gray, 0034704
Unit Price (€ / mtr.)
3.1059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
10 mtr.
2.6299 €
50 mtr.
2.4038 €
100 mtr.
2.1777 €
500 mtr.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0034704/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |