0034904 | LAPP

PVC data cable, 4-wire, 1.5 mm², AWG 16, gray, 0034904

Order No.: 32P4889
EAN: 4044774715841
MPN:
0034904
UNITRONIC LiYCY 4X1,5
Series: UNITRONIC LiYCY
0034904 LAPP Data Cables Image 1
0034904 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
5.1884 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1884 €
10 mtr.
4.4268 €
50 mtr.
4.0341 €
100 mtr.
3.6533 €
500 mtr.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0034904/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 4
Version Datenkabel
Outer diameter 8.1 mm
AWG cross-section AWG 16
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes