0035137 | LAPP

PVC data cable, 5-wire, 0.14 mm², AWG 26, gray, 0035137

Order No.: 32P5033
EAN: 4044774716510
MPN:
0035137
UNITRONIC LiYCY (TP) 25x2x0,14
0035137 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.5803 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
758.03 € *
Price list
Quantity
Price per unit*
100 mtr.
7.5803 €
500 mtr.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0035137/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 5
Version Datenkabel
Outer diameter 12.5 mm
AWG cross-section AWG 26
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes