0035142 | LAPP
PVC data cable, 20-wire, 0.14 mm², AWG 26, gray, 0035142
Order No.: 32P5029
EAN: 4044774716589
MPN:
0035142
UNITRONIC LiYCY (TP) 20x2x0,14
Series: UNITRONIC LiYCY (TP)
Unit Price (€ / mtr.)
5.7120 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
100 mtr.
5.7120 €
500 mtr.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0035142/100, LAPP KABEL
Screened PVC data transmission cable, low-frequency.
Features
- Good protection from electric fields
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 20 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 11.3 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |