0035161 | LAPP
PVC data cable, 6-wire, 0.25 mm², gray, 0035161
Order No.: 33P2937
EAN: 4044774716688
MPN:
0035161
UNITRONIC LiYY (TP) 3x2x0,25
Series: UNITRONIC LiYY (TP)
Unit Price (€ / mtr.)
1.4756 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.3447 €
50 mtr.
1.2257 €
100 mtr.
1.1305 €
500 mtr.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data transmission cable, 0035161, LAPP
The 0035161 is a twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Features
- Twisted in pairs to reduce decoupling
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 6 | |
Version | Datenleitung | |
Outer diameter | 6.3 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |