0035164 | LAPP

PVC data cable, 16-wire, 0.25 mm², gray, 0035164

Order No.: 33P2945
EAN: 4044774716770
MPN:
0035164
UNITRONIC LiYY (TP) 8x2x0,25
0035164 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.8917 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
289.17 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8917 €
500 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data transmission cable, 0035164, LAPP

The 0035164 is a twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Features

  • Twisted in pairs to reduce decoupling
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 16
Version Datenleitung
Outer diameter 9.3 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes