0035171 | LAPP

PVC data cable, 6-wire, 0.5 mm², gray, 0035171

Order No.: 33P2938
EAN: 4044774716862
MPN:
0035171
UNITRONIC LiYY (TP) 3x2x0,5
0035171 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.1896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9992 €
50 mtr.
1.8445 €
100 mtr.
1.6660 €
500 mtr.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Data transmission cable, 0035171, LAPP

The 0035171 is a twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Features

  • Twisted in pairs to reduce decoupling
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.5 mm²
Outer diameter 8.1 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes