0035803 | LAPP
PVC data cable, 6-wire, 0.25 mm², AWG 24, gray, 0035803
Order No.: 32P5111
EAN: 4044774717128
MPN:
0035803
UNITRONIC LiYCY (TP) 6x2x0,25
Series: UNITRONIC LiYCY (TP)
Unit Price (€ / mtr.)
4.6529 € *
Available: 84 mtr.
Leadtime: 5 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6529 €
10 mtr.
4.0579 €
50 mtr.
3.6890 €
100 mtr.
3.3796 €
500 mtr.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0035803/100, LAPP KABEL
Screened PVC data transmission cable, low-frequency.
Features
- Good protection from electric fields
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PVC | |
Number of cores | 6 | |
Version | Datenkabel | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |