0035811 | LAPP

PVC data cable, 3-wire, 0.5 mm², AWG 20, gray, 0035811

Order No.: 32P5068
EAN: 4044774717395
MPN:
0035811
UNITRONIC LiYCY (TP) 3x2x0,5
0035811 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.9627 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9627 €
10 mtr.
3.4867 €
50 mtr.
3.1416 €
100 mtr.
2.8917 €
500 mtr.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0035811/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 3
Version Datenkabel
Outer diameter 8.7 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes