0035812 | LAPP
PVC data cable, 4-wire, 0.5 mm², AWG 20, gray, 0035812
Order No.: 32P5088
EAN: 4044774717432
MPN:
0035812
UNITRONIC LiYCY (TP) 4x2x0,5
Series: UNITRONIC LiYCY (TP)
Unit Price (€ / mtr.)
4.5815 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5815 €
10 mtr.
4.0103 €
50 mtr.
3.6295 €
100 mtr.
3.3439 €
500 mtr.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0035812/100, LAPP KABEL
Screened PVC data transmission cable, low-frequency.
Features
- Good protection from electric fields
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Datenkabel | |
Outer diameter | 9.4 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |