0035820 | LAPP

PVC data cable, 2-wire, 0.75 mm², gray, 0035820

Order No.: 32P5052
EAN: 4044774717630
MPN:
0035820
UNITRONIC LiYCY (TP) 2x2x0,75
0035820 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.3439 € *
Available: 90 mtr.
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3439 €
10 mtr.
2.9155 €
50 mtr.
2.6299 €
100 mtr.
2.4395 €
500 mtr.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0035820/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.75 mm²
Outer diameter 8.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin BG
Original Packaging Ring with 100 meters
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes