0035821 | LAPP

PVC data cable, 3-wire, 0.75 mm², gray, 0035821

Order No.: 32P5072
EAN: 4044774717678
MPN:
0035821
UNITRONIC LiYCY (TP) 3x2x0,75
0035821 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.4744 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
10 mtr.
3.9032 €
50 mtr.
3.5343 €
100 mtr.
3.2487 €
500 mtr.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0035821/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 3
Version Datenkabel
Outer diameter 9.4 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes