0035825 | LAPP

PVC data cable, 2-wire, 0.75 mm², gray, 0035825

Order No.: 32P5014
EAN: 4044776375104
MPN:
0035825
UNITRONIC LiYCY (TP) 12x2x0,75
0035825 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
17.4335 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
871.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
17.4335 €

PVC data cable, 0035825/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 2
Version Datenkabel
Outer diameter 16.2 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes