0037504/100 | LAPP

Data cable, 4-wire, 0.34 mm², AWG 22, gray, 0037504/100

Order No.: 32P4381
EAN: 4044774719917
MPN:
0037504/100
UNITRONIC LiHCH 4x0,34
Series: UNITRONIC LiHCH
0037504/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.6057 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
360.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.6057 €

Halogen-free data cable, 0037504/100, LAPP KABEL

Low-frequency halogen-free data cable, flexible.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Low smoke zero halogen
Technical specifications
Core insulation material PE
Number of cores 4
Version Datenkabel
Outer diameter 5.9 mm
AWG cross-section AWG 22
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes