0037525/100 | LAPP
Data cable, 25-wire, 0.34 mm², AWG 22, gray, 0037525/100
Order No.: 32P4331
EAN: 4044774720104
MPN:
0037525/100
UNITRONIC LiHCH 25x0,34
Series: UNITRONIC LiHCH
Unit Price (€ / mtr.)
14.9107 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0037525/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
Core insulation material | PE | |
Number of cores | 25 | |
Version | Datenkabel | |
Outer diameter | 12.1 mm | |
AWG cross-section | AWG 22 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |