0037606/100 | LAPP
Data cable, 6-wire, 0.5 mm², AWG 20, gray, 0037606/100
Order No.: 32P4400
EAN: 4044774720272
MPN:
0037606/100
UNITRONIC LiHCH 6x0,5
Series: UNITRONIC LiHCH
Unit Price (€ / mtr.)
5.5097 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0037606/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | Datenkabel | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |