0037608/100 | LAPP

Data cable, 8-wire, 0.5 mm², AWG 20, gray, 0037608/100

Order No.: 32P4425
EAN: 4044774720333
MPN:
0037608/100
UNITRONIC LiHCH 8x0,5
Series: UNITRONIC LiHCH
0037608/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
6.2237 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
622.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.2237 €

Halogen-free data cable, 0037608/100, LAPP KABEL

Low-frequency halogen-free data cable, flexible.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Low smoke zero halogen
Technical specifications
Core insulation material PE
Number of cores 8
Version Datenkabel
Outer diameter 8.9 mm
AWG cross-section AWG 20
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes