0038304/100 | LAPP

Data cable, 8-wire, 0.14 mm², AWG 26, gray, 0038304/100

Order No.: 95F2434
EAN: 4044774720920
MPN:
0038304/100
LIHCH(TP) 04X2X0,14
0038304/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.2717 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
527.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2717 €

Halogen-free data cable, 0038304/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Number of cores 8
Version Datenkabel
Outer diameter 6.4 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes