0038403/100 | LAPP

Data cable, 3-wire, 0.25 mm², AWG 24, gray, 0038403/100

Order No.: 32P4465
EAN: 4044774721194
MPN:
0038403/100
UNITRONIC LiHCH (TP) 3x2x0,25
0038403/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.9266 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
492.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9266 €

Halogen-free data cable, 0038403/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PE
Number of cores 3
Version Datenkabel
Outer diameter 7.3 mm
AWG cross-section AWG 24
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes