0038603/100 | LAPP
Data cable, 3-wire, 0.5 mm², AWG 20, gray, 0038603/100
Order No.: 32P4468
EAN: 4044774721446
MPN:
0038603/100
UNITRONIC LiHCH (TP) 3x2x0,5
Series: UNITRONIC LiHCH (TP)
Unit Price (€ / mtr.)
6.664 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0038603/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | data cable | |
Outer diameter | 8.9 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |