0038604/100 | LAPP

Data cable, 4-wire, 0.5 mm², AWG 20, gray, 0038604/100

Order No.: 32P4481
EAN: 4044774721484
MPN:
0038604/100
UNITRONIC LiHCH (TP) 4x2x0,5
0038604/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.1281 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
712.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.1281 €

Halogen-free data cable, 0038604/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PE
Number of cores 4
Version Datenkabel
Outer diameter 9.6 mm
AWG cross-section AWG 20
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes