0038708 | LAPP
Data cable, 8-wire, 0.75 mm², gray, 0038708
Order No.: 32P4508
EAN: 4044776375456
MPN:
0038708
UNITRONIC LiHCH (TP) 8x2x0,75
Series: UNITRONIC LiHCH (TP)
Unit Price (€ / mtr.)
22.7290 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0038708/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 14.9 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |