0038803/100 | LAPP
Data cable, 3-wire, 1.0 mm², AWG 18, gray, 0038803/100
Order No.: 32P4472
EAN: 4044774721835
MPN:
0038803/100
UNITRONIC LiHCH (TP) 3x2x1
Series: UNITRONIC LiHCH (TP)
Unit Price (€ / mtr.)
9.5319 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0038803/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | Datenkabel | |
Outer diameter | 10.6 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |