0038804/100 | LAPP

Data cable, 4-wire, 1.0 mm², AWG 18, gray, 0038804/100

Order No.: 32P4488
EAN: 4044774721866
MPN:
0038804/100
UNITRONIC LiHCH (TP) 4x2x1
0038804/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
12.4593 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,245.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
12.4593 €

Halogen-free data cable, 0038804/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PE
Number of cores 4
Version Datenkabel
Outer diameter 11.5 mm
AWG cross-section AWG 18
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes