0044602 | LAPP
PVC data cable, 2-wire, 0.14 mm², AWG 26, black, 0044602
Order No.: 32P5205
EAN: 4044774721927
MPN:
0044602
UNITRONIC LiYCY A 2XAWG26/7
Series: UNITRONIC LiYCY A
Unit Price (€ / mtr.)
2.2372 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Datenkabel | |
Outer diameter | 4.3 mm | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |