0044662 | LAPP

PVC data cable, 12-wire, 0.23 mm², AWG 24, black, 0044662

Order No.: 32P5186
EAN: 4044774722078
MPN:
0044662
UNITRONIC LiYCY A 12XAWG24/7
0044662 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.3193 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
531.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.3193 €
Technical specifications
Core insulation material PVC
Number of cores 12
Version Datenkabel
Outer diameter 7.3 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,23 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes