0044707 | LAPP

PVC data cable, 7-wire, 0.34 mm², AWG 22, black, 0044707

Order No.: 32P5232
EAN: 4044774722238
MPN:
0044707
UNITRONIC LiYCY A 7XAWG22/7
0044707 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.6406 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
564.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.6406 €
Technical specifications
Core insulation material PVC
Number of cores 7
Version Datenkabel
Outer diameter 7.1 mm
AWG cross-section AWG 22
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,34 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes