0066212 | LAPP

PVC data cable, 24-wire, 0.14 mm², AWG 26, gray, 0066212

Order No.: 33P6102
EAN: 4044774743875
MPN:
0066212
UNITRONIC LiYCY(TP) A 12X2X26AWG/7
0066212 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.6525 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
859.18 € *
Price list
Quantity
Price per unit*
152 mtr.
5.6525 €
304 mtr.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 0066212, LAPP

The 0066212 is a screened, twisted pair data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants for export to the North American market or countries where UL- /CSA approved cable is used. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.

The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.

Features

  • Interference signals
  • Overall braid minimises electrical
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Flame-retardant

Applications

  • Wiring of devices
Technical specifications
Core insulation material PVC
Number of cores 24
Version Datenleitung
Outer diameter 8.9 mm
AWG cross-section AWG 26
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes