0066233 | LAPP
PVC data cable, 6-wire, 0.23 mm², AWG 24, gray, 0066233
Data cable, 0066233, LAPP
The 0066233 is a screened, twisted pair data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants for export to the North American market or countries where UL- /CSA approved cable is used. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.
The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
Features
- Interference signals
- Overall braid minimises electrical
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
- Flame-retardant
Applications
- Wiring of devices
Core insulation material | PVC | |
Number of cores | 6 | |
Version | Datenleitung | |
Outer diameter | 6.7 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,23 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Country of origin | MY |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |