0066242 | LAPP

PVC data cable, 4-wire, 0.5 mm², AWG 20, gray, 0066242

Order No.: 33P6105
EAN: 4044774744087
MPN:
0066242
UNITRONIC LiYCY(TP) A 2X2X20AWG/7
0066242 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.7362 € *
Available: 102 mtr.
Leadtime: On Request **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7362 €
10 mtr.
4.1412 €
50 mtr.
3.7842 €
152 mtr.
3.5938 €
304 mtr.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 0066242, LAPP

The 0066242 is a screened, twisted pair data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants for export to the North American market or countries where UL- /CSA approved cable is used. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.

The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.

Features

  • Interference signals
  • Overall braid minimises electrical
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Flame-retardant

Applications

  • Wiring of devices
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Datenleitung
Außendurchmesser 8.2 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes