1002181 | LAPP

HFFR data cable, 8-wire, 0.75 mm², black, 1002181

Order No.: 33P5974
EAN: 4044777899906
MPN:
1002181
ÖLFLEX CLASSIC 115 CH SF (TP) 4x2x0,75
LAPP
1002181 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
10.9718 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.9718 €

Data cable, 1002181, LAPP

The 1002181 is a halogen-free, oil resistant, highly flame retardant, screened, twisted pair data cable for low frequency applications. It is also suitable for use in dry, damp or wet areas and for outdoor use if the indicated temperature range is observed.

Features

  • Good chemical resistance
  • Cold-resistant
  • Interference signals
  • Temperature-resistant
  • UV-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
Technical specifications
Core insulation material HFFR
Number of cores 8
Version data cable
Outer diameter 10.9 mm
Colour black
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.75 mm²
Material HFFR
Shielding shielded
Drag chain suitable No
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes