1030200 | LAPP
PVC data cable, 2-wire, 0.14 mm², AWG 26, black, 1030200
Order No.: 33P7272
EAN: 4064727111735
MPN:
1030200
UNITRONIC LiYY 2X0,14 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
0.5950 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5950 €
10 mtr.
0.4879 €
50 mtr.
0.4284 €
100 mtr.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1030200, LAPP
The 1030200 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 3.2 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |